You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Safety, 3NO, 110V ac/24V dc -
774-314 PNOZ/X3/110V24V
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 774-314 PNOZ/X3/110V24V
- Order Code:
- MC01782
- Product Range
- PNOZ X3 Series
- Technical Datasheet:
- 774-314 PNOZ/X3/110V24V Datasheet
Product Range Selector (PNOZ X3 Series)
See all from this product rangeProduct Overview
- Supply voltage 1 of 110VAC, supply voltage 2 of 24VDC
- 5VAC power consumption, 2 inputs
- EN 60947-5-1, EN 61000-6-2, EN 61326-3-1 standard
- Screw terminal connection, ABS UL 94 V0 housing material front plate
- Dimension is 87mm x 45mm x 121mm (H x W x D)
Product Information
- :
- 24VDC
- :
- 3PST-NO
- :
- PNOZ X3 Series
- :
- DIN Rail
- :
- 8A
- :
- Screw
- :
- 110V
- :
- 24V
- :
- Silver Tin Oxide, Gold
- :
- IP20, IP40, IP54
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €280.84 (€345.43) | ( ) |
3+ | €255.85 (€314.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.