You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Addressable RGB LED Wire, 5m -
COM3214
Product Overview
- 50 Individually addressable WS2812B-4040 LEDs (10 LEDs per metre)
- 3.7-5.3VDD Input voltage with maximum 0.24W power per LED (at 5V)
- LEDs and solder joints set in epoxy resin as diffuser
- Thin and flexible, silver-coloured 3P wire
- IP67 Rated dust/water resistant wire
- Tinned wires at one end for screw terminals
- 5m Cable length with 300mm tail
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LED Controller
- :
- RGB LED Wire
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6766 (€14.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.