You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unicorn HAT Add-On Board for Raspberry Pi -
PIM054
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM054
- Order Code:
- SC13913
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0700161460728
- Technical Datasheet:
- PIM054 Datasheet
Product Overview
- 64 RGB LEDs (WS2812B)
- Python API
- Compatible with Raspberry Pi 2, B+, and A+
- EEPROM with Raspberry Pi HAT configuration details
- LED data driven via DMA over PWM
- Requires a 2A supply to your Pi to work (not included)
Product Information
- :
- -
- :
- WorldSemi
- :
- -
- :
- -
- :
- -
- :
- WS2812B
- :
- -
- :
- Raspberry Pi
- :
- Unicorn HAT Raspberry Pi Board, 8 x 8 LED Matrix, Multicoloured
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4375 (€30.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.