You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" HDMI IPS LCD Display Kit for Raspberry Pi -
PIM372
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM372
- Order Code:
- SC15596
- Also Known As:
- GTIN UPC EAN: 0606034877856
Product Overview
- Supplied with display driver board and 5 button keypad for menu control
- Adjustable backlight brightness, contrast and saturation
- IPS Panel ensures wide viewing angles (170°)
- 4:3 Aspect ratio with 1024x768 resolution
- Screen display area: 165x124mm
- 60Hz Refresh rate, 500:1 contrast ratio
- Power supply: 5V, 780mA
- Display Dimensions (HxWxD): 174x136x3mm
- Driver Dimensions (HxWxD): 8.5x65x56mm
- Keypad Dimensions (HxWxD): 4.25x56x13.5mm
- Keypad Ribbon Cable Length: 200mm
Contents
HDMI screen, driver board, 5 button keypad and ribbon cable
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Screen, Driver Board, Keypad, Ribbon Cable
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.125 (€89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.