You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BH1745 Luminance and Colour Sensor Breakout -
PIM375
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM375
- Order Code:
- SC21040
- Also Known As:
- GTIN UPC EAN: 0606034878044
Product Overview
- Red/Green/Blue and luminance measurement
- 0.005 to 40,000lux detection range
- 50/60Hz Light noise rejection
- IR cut filter
- 16-bit Data output
- 3.3V or 5V compatible
- I2C interface with address via cuttable trace (0x38 or 0x39)
- Reverse polarity protection
- Raspberry Pi compatible pinout (pins 1,3,5,7,9)
- Program with Python (Raspberry Pi) or C++/MicroPython (Pi Pico)
Contents
Breakout, male header and female right angle header
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breakout Board, Headers
- :
- Arduino, Raspberry Pi & Pi Pico
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.0625 (€12.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























