You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Picade X HAT with USB-C for Raspberry Pi -
PIM462
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM462
- Order Code:
- SC15639
- Also Known As:
- GTIN UPC EAN: 0606034879416
Product Overview
- 10x Button inputs; 6 for gameplay and 4 utility buttons
- 4-way digital joystick inputs
- Features female Dupont connectors for easy joystick & button connections
- Breakout pins for power, I2C and 2 additional buttons
- I2S Audio DAC with 3W mono amplifier
- Safe power switch with tactile power button and LED indicator
- USB-C Connector for supplying power (back-powers the Raspberry Pi)
- Simple one-line installer for Picade software
- Compatible with all 40-pin Pi models, including the new Raspberry Pi 4
Contents
Picade X board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Picade Board
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.5844 (€19.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.