You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pibow Coupe 4 Case for Raspberry Pi 4 B, Rainbow -
PIM465
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM465
- Order Code:
- SC15275
- Also Known As:
- GTIN UPC EAN: 0606034879447
Product Range Selector (Pimoroni Pibow)
See all from this product rangeProduct Overview
- Compatible with the Raspberry Pi 4
- Laser cut from cast acrylic with a super slim profile
- Cutout in the lid for a heatsink or Fan SHIM
- Fully compatible with HAT boards
- GPIO cut-out and laser-etched port labels
- Leaves all ports accessible
- No tools required for assembly or disassembly
Contents
Coupe case only
Footnotes
Product Information
- :
- Raspberry Pi 4 B
- :
- 15mm
- :
- 99mm
- :
- 66mm
- :
- Acrylic
- :
- Plastic
- :
- Rainbow
- :
- Pimoroni Pibow
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3366 (€11.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.