You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pirate Audio 3.5mm Line Out Board for Raspberry Pi - 

PIM483

PIM483 - Pirate Audio 3.5mm Line Out Board for Raspberry Pi
PIM483 - Pirate Audio 3.5mm Line Out Board for Raspberry Pi
PIM483 - Pirate Audio 3.5mm Line Out Board for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
PIM483
Order Code:
SC15590
Also Known As:
GTIN UPC EAN: 0606034880696

Product Range Selector (Pimoroni Pirate Audio Raspberry Pi Boards)

See all from this product range

Product Overview

The Pirate Audio Line-out is the perfect upgrade for your hi-fi amp or powered speakers; easily play local music files or use streaming services like spotify with rich, high quality audio via a Raspberry Pi. Features a I2S DAC, high resolution display and integrated playback controls.
  • Supplied fully assembled
  • Supports 24-bit (192kHz) digital audio
  • 1.3" Full colour IPS display (240x240 resolution)
  • Four tactile buttons for operation
  • 3.5mm Stereo line-out connection
  • Simple software installation
  • Compatible with all 40-pin header Raspberry Pi models
  • Mini HAT format board, dimensions (HxWxD): 9.5x65x30.5mm

Product Information


:
-

:
-

:
-

:
Pimoroni Pirate Audio Raspberry Pi Boards

:
-

:
-

:
Raspberry Pi

:
Line-out Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0606034880696

Available for back order

Deliveries start from 01/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€19.305 ( €23.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.305 (€23.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --