You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plasma Stick 2040 W with Pico W Onboard -
PIM653
Product Overview
- Compact LED driver board for addressable LED strip lights with Pico W onboard
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB QSPI flash with XiP support
- Compatible with 5V WS2812/Neopixel/SK6812 addressable LED strips
- Screw terminals for connecting LED strip
- Powered and programmed via Micro USB connection
- Physical reset button
- Qw/ST connector for attaching Qwiic or STEMMA QT breakouts
- Fully assembled, no soldering required
Product Information
- :
- Raspberry Pi
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- -
- :
- LED Strips
- :
- Plasma Stick 2040 W Board
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.274 (€17.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.