You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCI-Express Flex Cable for NVMe Base and Raspberry Pi 5, 50mm -
PIM702
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM702
- Order Code:
- SC21217
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0769894025000
Product Overview
- Provides additional options for connecting an NVMe base to your Raspberry Pi 5
- Intuitive 'one way' design prevents incorrect installation
- 50mm Cable length provides additional space for comfortable mounting while remaining within specifications
- Designed for PCI-Express Gen 3 speeds and backwards compatible with Gen 2
Product Information
- :
- -
- :
- -
- :
- 50mm
- :
- 1.97"
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1232 (€1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.