You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HatDrive! Bottom for Raspberry Pi 5 -
105912
New- Manufacturer:
- PINEBOARDS PINEBOARDS
- Manufacturer Part No:
- 105912
- Order Code:
- SC21660
- Product Range
- -
Product Overview
- Specially designed M.2 NVMe HAT for the Raspberry Pi 5
- Extended NVMe compatibility, supports M.2 M-key 2230, 2242 & 2280 drives
- M.2 Standard compliant power system with integrated voltage regulator
- Versatile power options allow you to use the FPC PCI-Express ribbon cable or via optional 4-pin cable (up to 5V, 2A)
- Dedicated metal bracket for reliable drive installation
- High quality components and robust 4-layer PCB
- Supplied with accessory kit for installation and mounting
Contents
HatDrive Bottom, 40mm FPC cable, standoffs and screws
Product Information
- :
- Raspberry Pi M.2 HAT
- :
- Raspberry Pi 5
- :
- -
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.645 (€26.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.