You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6491X Single Core Conduit Cable, Blue, 4mm, 50m -
6491X4BL50
Product Range Selector (6491X)
See all from this product rangeProduct Overview
- Intended for use in semi-flush, exposed conduits and embedded conduits as well as in closed installation ducts
- PVC jacket
- Compliant with BS 6004
- Temperature rating: -15°C to +70°C
- Min. bending radius: 3x OD
Product Information
- :
- PVC
- :
- Blue
- :
- 11AWG
- :
- 4mm²
- :
- 164.04ft
- :
- 50m
- :
- 70°C
- :
- 7 x 0.85mm
- :
- 750V
- :
- Copper
- :
- 4.15mm
- :
- BS 6004, IEC 60332-1-2
- :
- 6491X
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5343 (€48.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.