You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Twin & Earth Cable Clips, 1.5mm, Grey, Pack of 100 -
CCTED1.5G100
Product Overview
- Manufactured from polypropylene which combines strength and elasticity
- Supplied with a hardened steel nail
Product Information
- :
- Nail Mount Cable Clamp
- :
- 1.50mm
- :
- PP (Polypropylene)
- :
- Grey
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
36 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
10 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1583 (€1.42) | ( ) |
5+ | €1.053 (€1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.