You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml - 

PP-120

PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml
PP-120 - Screen Cleaner Spray & Microfibre Cleaning Cloth Set, 120ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP-120
Order Code:
SA04438
Also Known As:
GTIN UPC EAN: 5060735619354

Product Range Selector (Pixel Perfect - Screen Cleaner)

See all from this product range

Product Overview

  • Bold is better: Effortlessly restore clarity, depth and vibrance to your screens for a Pixel Perfect view
  • With just a few sprays and a quick wipe, your dirty screen will be restored to its box fresh former glory in no time
  • Plant power: Crafted from a powerful blend of natural ingredients, Pixel Perfect is free from harsh chemicals, ammonia, alcohol and toxins
  • The plant based formula gently cuts through grease, oils, and grime to leave your screens crystal clear and gleaming like new
  • Safe for screens: Specially designed for delicate electronic screens, Pixel Perfect won't scratch or damage surfaces
  • It maintains the original clarity and brightness of your device, making it ideal for LCDs, LED displays, smartphones, tablets, laptops, and more
  • Long lasting: A little goes a long way with Pixel Perfect
  • Its highly concentrated formula ensures a few sprays are sufficient to clean large areas, making it a cost-effective solution that lasts for an extended period
  • Anti-Static: Say farewell to annoying static charge buildup on your screens
  • Pixel Perfect not only cleans but also eliminates static, reducing the attraction of dust and ensuring your screens stay cleaner for longer

Contents

120ml Screen Cleaner & Microfibre Cloth

Product Information


:
Microfibre

:
Pixel Perfect - Screen Cleaner

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060735619354

33 In stock Need more?

???PF_PDP_RSP_SUP???

€6.8445 ( €8.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.8445 (€8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --