You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm PolyTerra PLA Filament for 3D Printer, Fossil Grey, 1kg -
70824
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- 70824
- Order Code:
- MK01102
- Product Range
- Polymaker PolyTerra PLA
- Also Known As:
- GTIN UPC EAN: 6938936708247
Product Range Selector (Polymaker PolyTerra PLA)
See all from this product rangeProduct Overview
- Eco-friendly PLA filament, made from renewable sources
- Smooth matt finish delivers visually striking results
- Superior print quality with high adhesion for excellent layer bonding
- Compatible with a wide range of 3D printers and suitable for beginners & experienced users alike
- Supplied in recyclable materials and comes with recyclable cardboard spool
- Recommended Bed Temperature: 25°C - 60°C
Applications
3D Printing, 3D Design, Hobby & Education
Contents
Filament on spool
Product Information
- :
- 1.75mm
- :
- Grey
- :
- PLA (Polylactide)
- :
- 190°C
- :
- 230°C
- :
- 1kg
- :
- Polymaker PolyTerra PLA
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.675 (€20.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























