You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PolyDryer 3D Filament Dryer & Storage -
PX01002_CG
- Manufacturer:
- POLYMAKER POLYMAKER
- Manufacturer Part No:
- PX01002_CG
- Order Code:
- MK01106
- Product Range
- Polymaker PolyDryer
- Also Known As:
- GTIN UPC EAN: 6938936714248
Product Range Selector (Polymaker PolyDryer)
See all from this product rangeProduct Overview
- All-in-one filament storage solution with drying dock
- 360° Airflow ensures even drying without damage
- Suitable for all popular 3D printing materials
- Superior sealing to prevent moisture ingress
- Central holder for smooth spool rotation
- Compatible with spool sizes up to 1kg
- Colour-changing desiccant for monitoring environment
Contents
PolyDryer Box, dryer dock, AC adaptor, hygrometer & desiccant box, 30g desiccant, spool roller and airlock seals
Product Information
- :
- Dry Storage Box
- :
- 3D Printer Filament
- :
- Polymaker PolyDryer
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.6896 (€90.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.