You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16-Pin IC Test Clip -
3916A.
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 3916A.
- Order Code:
- IN08797
- Product Range
- -
- Technical Datasheet:
- 3916A. Datasheet
Product Overview
- Contacts (0.040" wide on lower end) are serrated for the best electrical contact
- 0.025"x0.028" serrated test points on upper end will accept wire wraps or mini test clips
- Moulded barriers between contacts allows live board connections without accidental shorting of contacts
- Can also be used as an insertion tool for DIPs
- Contacts are spring-tempered nickel silver
- Suitable for emulation, field service, failure analysis, and for use with logic analysers
Product Information
- :
- DIP
- :
- 16Contacts
- :
- -
- :
- Silver Plated Contacts
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.635 (€24.15) | ( ) |
5+ | €18.1356 (€22.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.