You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75W Pro Piezo Gas Soldering Iron -
PRO PIEZO 75 IRON
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- PRO PIEZO 75 IRON
- Order Code:
- SD00640
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099681120027
Product Overview
- A feature packed, multi-purpose heat tool.
- Piezo ignition for total convenience
- Cordless, totally portable
- Refills in 20 seconds with standard butane lighter fuel
- 45 Minutes operating time (average)
- Adjustable temperature control (equivalent to 15-75W)
Product Information
- :
- Self Ignition
- :
- 45min
- :
- -
- :
- -
Technical Documents (1)
Also Known As
64 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 05/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
20 more will be available week commencing 05/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.875 (€31.83) | ( ) |
3+ | €23.6325 (€29.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.