You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75W Pro Piezo Gas Soldering Iron Kit -
PRO PIEZO 75 KIT
- Manufacturer:
- PORTASOL PORTASOL
- Manufacturer Part No:
- PRO PIEZO 75 KIT
- Order Code:
- SD00641
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099681120102
Product Overview
- A feature packed, multi-purpose heat tool.
- Piezo ignition for total convenience
- Cordless, totally portable
- Refills in 20 seconds with standard butane lighter fuel
- 45 Minutes operating time (average)
- Adjustable temperature control (equivalent to 15-75W)
Contents
Contents: Pro Piezo Soldering Iron, 2.4mm Double Flat Tip, Hot Blow Nozzle, Hot Knife Tip, Deflector Tip, Flame Tip, Cleaning Sponge & Cup.
Product Information
- :
- Self Ignition
- :
- 45min
- :
- -
- :
- -
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.2315 (€53.17) | ( ) |
3+ | €41.067 (€50.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.