You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Circuit Breaker, W28, 15A, 1 Pole, 32V DC, 250V AC, Panel -
W28-XQ1A-15
- Manufacturer Part No:
- W28-XQ1A-15
- Order Code:
- FF01643
- Product Range
- W28 Series
- Also Known As:
- 3-1393250-0, W28-XQ1A-15
- Technical Datasheet:
- W28-XQ1A-15 Datasheet
Product Range Selector (W28 Series)
See all from this product rangeProduct Overview
- Button extends for visual trip indication
- UL 1077, CSA, VDE and CCC approved
- Black button and black with white rate marking bezel
- Current rating is 15A
- Dielectric strength of 1500Vrms
- Maximum operating voltage of 32VDC/250VAC at 50/60Hz
- Interrupt capacity of 1000A at 250VAC and 32VDC in accordance with UL standard 1077
- Typical resistance of 0.007ohm
- 2.2sec to 15sec trip time at 200%
Applications
Safety
Product Information
- :
- W28 Series
- :
- 15A
- :
- 1 Pole
- :
- 32VDC
- :
- 250VAC
- :
- Panel
Technical Documents (3)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6208 (€3.22) | ( ) |
10+ | €1.8486 (€2.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.