You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Off Line Switcher, DIP8, 266 -
TNY266PN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TNY266PN
- Order Code:
- SC10363
- Product Range
- -
- Technical Datasheet:
- TNY266PN Datasheet
Product Overview
- Fully integrated auto-restart for short circuit and open loop fault protection
- Built in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Programmable line under voltage detect feature prevents power on/off glitches
- Frequency jittering dramatically reduces EMI (~10dB)
- 132kHz operation reduces transformer size
- Very tight tolerances and negligible temperature variation on key parameters
- Low component count switcher solution
- Simple ON/OFF control – no loop compensation needed
- No bias winding
- Simple design practically eliminates rework in manufacturing
- No load consumption
50mW with bias winding and 250mW without bias winding at 265VAC input - High bandwidth provides fast turn on with no overshoot
- Current limit operation rejects line frequency ripple
- Built in current limit and thermal protection improves safety
Applications
Consumer Electronics, Imaging, Video & Vision, Industrial, Multimedia, Power Management
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- PDIP
- :
- 7Pins
- :
- 9.5W
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 265µA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2971 (€1.60) | ( ) |
10+ | €1.1186 (€1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.