You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Off Line Switcher, DIP8, 268 -
TNY268PN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TNY268PN
- Order Code:
- SC10365
- Product Range
- -
- Technical Datasheet:
- TNY268PN Datasheet
Product Overview
- Output power of 23W at 230VAC and 15W at 85VAC to 265VAC in open frame design
- Output power of 16W at 230VAC and 10W at 85VAC to 265VAC in non ventilated enclosed adapter
- Maximum duty cycle of 65%
- Built-in circuitry practically eliminates audible noise with ordinary dip varnished transformer
- 132KHz operation reduces transformer size, uses EF12.6 or EE13 cores for low cost and small size
- Very tight tolerances and negligible temperature variation eases design and low cost
- Cost effective replacement for bulky regulated liners
- Simple design practically eliminates rework in manufacturing
- Built-in current limit and thermal protection improves safety
- Operating junction temperature from -40°C to 150°C
Applications
Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 8Pins
- :
- 15W
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 380µA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3685 (€1.68) | ( ) |
10+ | €1.3209 (€1.62) | ( ) |
100+ | €1.2495 (€1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.