You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWM Switch, TO220-3, 224 -
TOP224YN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP224YN
- Order Code:
- SC10354
- Product Range
- TOPSwitch-II Series
- Technical Datasheet:
- TOP224YN Datasheet
Product Range Selector (TOPSwitch-II Series)
See all from this product rangeProduct Overview
- Output power of 75W at 100/115/230VAC single voltage input and 45W at 85 to 265VAC wide input
- Output frequency of 100KHz
- Duty cycle range from 1.7% to 67%
- Drain supply voltage of 36V
- Cost competitive with liners above 5W
- Very low AC/DC losses and up to 90% efficiency
- Latching thermal shutdown for system level protection
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Operating junction temperature range from -40°C to 150°C
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Multimedia
Warnings
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- TO-220
- :
- 3Pins
- :
- 0
- :
- Boost, Buck, Flyback, Forward
- :
- Isolated, Non Isolated
- :
- 700V
- :
- 1.2mA
- :
- 100kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-II Series
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1531 (€5.11) | ( ) |
10+ | €3.6533 (€4.49) | ( ) |
100+ | €3.332 (€4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.