You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Converter IC, TOPSwitch-GX Family, Flyback, 85V AC - 265V AC, 22W, DIP-7 -
TOP245PN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP245PN
- Order Code:
- SC18617
- Product Range
- TOPSwitch-GX Series
- Technical Datasheet:
- TOP245PN Datasheet
Product Range Selector (TOPSwitch-GX Series)
See all from this product rangeProduct Overview
- Extended power range for higher power
- Fully integrated soft-start for minimum stress/overshoot
- Externally programmable accurate current limit
- Wider duty cycle for more power, smaller input capacitor
- Line under-voltage detection - No turn-OFF glitches
- Line overvoltage shutdown extends line surge limit
- Line feed-forward with maximum duty cycle reduction rejects line ripple and limits DCMAX at line
- Frequency jittering reduces EMI and EMI filtering
- Regulates to zero load without dummy loading
- Half frequency option in Y/R/F packages for video
- Hysteretic thermal shutdown for automatic fault recovery
- Large thermal hysteresis prevents PC board overheating
- Frequency lowered with load for high standby efficiency
- Allows shutdown/wake-up via LAN/input port
- 132kHz Frequency reduces transformer/power supply size
- 80mW at 110VAC, 160mW at 230VAC Extremely low consumption in remote OFF mode
Applications
Power Management, Imaging, Video & Vision, Industrial
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 7Pins
- :
- 0
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 1.6mA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-GX Series
- :
- -
- :
- -
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2015 (€2.71) | ( ) |
10+ | €2.0944 (€2.58) | ( ) |
100+ | €1.8207 (€2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.