You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Off-Line Switcher IC, TOPSwitch-HX, Flyback, 85V AC - 265V AC, 66kHz, 11.1A out, 333W, SIP-7 -
TOP261EN
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- TOP261EN
- Order Code:
- SC18582
- Product Range
- TOPSwitch-HX Series
- Technical Datasheet:
- TOP261EN Datasheet
Product Range Selector (TOPSwitch-HX Series)
See all from this product rangeProduct Overview
- 177W (adapter), 333W (openframe) at 230VAC and 118W (adapter), 254W (openframe) at 85-265V O/P power
- Multi-mode operation maximizes efficiency at all loads, EcoSmart™– energy efficient
- Extended creepage between DRAIN and all other pins improves field reliability
- Frequency jittering reduces EMI filter cost, allows both primary and secondary sensing
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Accurate programmable current limit, optimized line feed-forward for line ripple rejection
- 132KHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
- Half frequency option for video application, fully integrated soft-start for minimum start-up stress
- Output OVP is user programmable for latching/non-latching shutdown with fast AC reset
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- 0
- :
- 7Pins
- :
- 0
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- 2.2mA
- :
- 132kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- TOPSwitch-HX Series
- :
- -
- :
- -
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9133 (€3.58) | ( ) |
10+ | €2.7261 (€3.35) | ( ) |
100+ | €2.3868 (€2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.