You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5A Euro Converter Plug, Black -
ECP-BK-R-5A
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- ECP-BK-R-5A
- Order Code:
- PL00231
- Product Range
- PowerConnections - ECP Converter Plugs
- Technical Datasheet:
- ECP-BK-R-5A Datasheet
Product Range Selector (PowerConnections - ECP Converter Plugs)
See all from this product rangeProduct Overview
- Enables manufacturers to supply imported appliances with 2-pin moulded-on Euro plugs
- High quality construction with stylish design
- External fuse access
- Cannot be plugged in without the lid being closed and fully screwed down
Product Information
- :
- Euro Plug
- :
- UK Plug
- :
- 2.5A
- :
- 5A
- :
- Black
- :
- PP (Polypropylene) Body
- :
- 240V
- :
- PowerConnections - ECP Converter Plugs
Technical Documents (1)
4,293 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.106 (€2.59) | ( ) |
10+ | €1.872 (€2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.