You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Earthed Euro Schuko to Swiss Converter, 10A, Black -
SCH-BK.
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- SCH-BK.
- Order Code:
- PL16141
- Product Range
- -
- Technical Datasheet:
- SCH-BK. Datasheet
Product Overview
- Offers a safe and secure connection
- 10A Rated
- Max. load: 2.5kW
Product Information
- :
- Euro Plug
- :
- Switzerland Plug
- :
- 10A
- :
- -
- :
- Black
- :
- PP (Polypropylene) Body
- :
- 250V
- :
- -
Technical Documents (1)
25 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.8165 (€1.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























