You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000VA Smart UPS with Digital Display -
2000VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- 2000VA
- Order Code:
- CS25754
- Product Range
- Powercool Smart UPS with LCD
- Also Known As:
- GTIN UPC EAN: 5055492404787
- Technical Datasheet:
- 2000VA Datasheet
Product Range Selector (Powercool Smart UPS with LCD)
See all from this product rangeProduct Overview
- Intelligent UPS battery back-up system
- Keeps your PC running when power goes down; allowing you to save important data
- LCD display shows full battery status
- Microprocessor based digital control
- Battery self-diagnosis with audible alarms
- Full time EMI/RFI suppression filter
- Overload bypass feature
- Protection against overload and short circuit
- High speed synchronous phase transfer
- USB Connectivity for software monitoring
- Reaches 90% capacity after 8 hours
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
UPS, power cables and user guide
Warnings
Product Information
- :
- ITE
- :
- 2Outlets
- :
- 2kVA / 1.2kW
- :
- 280V
- :
- 220V
- :
- -
- :
- Powercool Smart UPS with LCD
- :
- 360mm
- :
- 145mm
- :
- 215mm
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €211.31 (€259.91) | ( ) |
| 5+ | €196.62 (€241.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























