You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

850VA / 510W Desktop UPS Uninterruptible Power Supply - 

DESK 850VA

New
DESK 850VA - 850VA / 510W Desktop UPS Uninterruptible Power Supply
DESK 850VA - 850VA / 510W Desktop UPS Uninterruptible Power Supply
DESK 850VA - 850VA / 510W Desktop UPS Uninterruptible Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
DESK 850VA
Order Code:
CS38500
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492415417

Product Overview

The Powercool 850VA Desktop Uninterruptible Power Supply is the perfect solution for protecting your home and office equipment. The UPS provides battery backup power that allows you to work through short and medium length power outrages and allows computer systems to safely shutdown during prolonged blackouts. It will also safeguard your equipment from damaging power surges and spikes. ideally suited for maintaining power to PCs, network hardware, audio/video equipment and computer peripherals.
  • Compact desktop UPS with integrated LED display
  • Microprocessor-based digital control
  • Built-in Automatic Voltage Regulation (AVR)
  • Provides 2-40 minutes backup time (load dependent)
  • Wide input voltage range
  • Intelligent battery management helps to prolong battery life and ensure proper charging
  • Auto sensing frequency
  • Cold start
  • Auto track mains phase to ensure that inverter output voltage has same phase with utility voltage to reduce transfer time and peak surge
  • Short circuit, battery overcharge / over discharge, overload & surge protections
  • Automatic restart when mains power is restored
  • Power-on self-test
  • Automatic charging in OFF mode
  • 2x USB charging ports
  • Unattended safety shutdown, system alarm and auto Power-On / Off via USB interface (connected to a PC)
  • Outputs: 4x UK mains, 2x IEC, RJ11, 2x USB (1x communication, 2x charging)

Contents

UPS, mains cable and user guide

Product Information


:
-

:
6Outlets

:
850VA / 510W

:
240V

:
240V

:
-

:
-

:
275mm

:
180mm

:
99mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492415417

9 In stock Need more?

???PF_PDP_RSP_SUP???

€79.5249 ( €97.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €79.5249 (€97.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --