You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V - 20V, 65W, Desktop / Universal Laptop Power Supply with 8x Tips -
PC-ACU65H-S
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- PC-ACU65H-S
- Order Code:
- PW02637
- Also Known As:
- GTIN UPC EAN: 5055492405609
Product Overview
- Automatically controlled 15-20 VDC output for compatible notebooks
- 8x DC output tips for maximum compatibility
- Designed to meet the standard of original manufacturer specifications
- Fitted with energy saving technology
- Over Voltage, over current, over power and short circuit protection
- Power LED indicating when power adaptor is connected to the mains supply
- Automatic switching power supply (100V-240V)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 65W
- :
- 1.8A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 100VAC
- :
- 100V AC to 240V AC
- :
- 240VAC
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.8254 (€44.07) | ( ) |
3+ | €32.1048 (€39.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.