You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mount Power Distribution Unit with Surge Protection, 12 Gang, UK Mains, 1U, Vertical -
PDU12WAYSURGE1LED
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- PDU12WAYSURGE1LED
- Order Code:
- PL16943
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492412799
- Technical Datasheet:
- PDU12WAYSURGE1LED Datasheet
Product Overview
- Illuminated power switch
- Flip-up switch access cover to reduce accidental switching
- LED indicator
- 13A rated
- Vertical mounting
- 13A rated
- Cable length: 1.8m
- Max. load: 3.25kW
Product Information
- :
- 12Outlets
- :
- 240V
- :
- 13A
- :
- 816mm
- :
- 45mm
- :
- 1.8m
- :
- 32.1"
- :
- 1.8"
- :
- 5.9ft
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.25 (€49.51) | ( ) |
5+ | €36.4205 (€44.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.