You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rack Mount Power Distribution Unit with IEC C14 Connector, 6 Gang, UK Mains, 1U, Horizontal - 

PDU6WAYC14END

PDU6WAYC14END - Rack Mount Power Distribution Unit with IEC C14 Connector, 6 Gang, UK Mains, 1U, Horizontal
PDU6WAYC14END - Rack Mount Power Distribution Unit with IEC C14 Connector, 6 Gang, UK Mains, 1U, Horizontal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
PDU6WAYC14END
Order Code:
PL16939
Technical Datasheet:
PDU6WAYC14END   Datasheet
See all Technical Docs

Product Overview

1U, rack mount PDU with UK, 3-pin outlets and IEC C14 cable connector.
  • Illuminated power switch
  • Flip-up switch access cover to reduce accidental switching
  • Horizontal mounting
  • 13A rated
  • Cable length: 1.8m
  • Max. load: 3.25kW

Product Information


:
6Outlets

:
240V

:
13A

:
483mm

:
45mm

:
1.8m

:
19"

:
1.8"

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

23 In stock Need more?

???PF_PDP_RSP_SUP???

€26.3925 ( €32.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.3925 (€32.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €25.0125 (€30.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --