You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rack Mount Power Distribution Unit with Surge Protection, 6 Gang, UK Mains, 1U, Horizontal - 

PDU6WAYSURGE1LED

PDU6WAYSURGE1LED - Rack Mount Power Distribution Unit with Surge Protection, 6 Gang, UK Mains, 1U, Horizontal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
PDU6WAYSURGE1LED
Order Code:
PL16937
Technical Datasheet:
PDU6WAYSURGE1LED   Datasheet
See all Technical Docs

Product Overview

1U, rack mount PDU with surge protection and UK, 3-pin outlets.
  • Illuminated power switch
  • Flip-up switch access cover to reduce accidental switching
  • LED indicator
  • Horizontal mounting
  • 13A rated
  • Cable length: 1.8m
  • Max. load: 3.25kW

Product Information


:
6Outlets

:
240V

:
13A

:
483mm

:
45mm

:
1.8m

:
19"

:
1.8"

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€29.2675 ( €36.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.2675 (€36.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €28.175 (€34.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --