You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500VA / 900W 3U Rack Mount UPS -
RACK 1500VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- RACK 1500VA
- Order Code:
- CS34591
- Product Range
- Powercool Rackmount UPS
- Also Known As:
- GTIN UPC EAN: 5055492409010
Product Range Selector (Powercool Rackmount UPS)
See all from this product rangeProduct Overview
- Protection from surge and over/under voltage
- Automatic Voltage Regulator with CPU control
- DC Cold start support and audible alarm
- Provides 15-20 minutes backup time (load dependent)
- Full time EMI/RFI suppression filter
- USB Connectivity with software monitoring
- Compatible with generators
- Reaches 90% capacity after 8 hours
- Outputs: 1x UK Mains, 4x IEC, 2x RJ45 (in/out), USB (for monitoring)
Contents
UPS, USB cable, software and user guide
Warnings
Product Information
- :
- -
- :
- 5Outlets
- :
- 1.5kVA / 900W
- :
- 295V
- :
- 230V
- :
- -
- :
- Powercool Rackmount UPS
- :
- 312mm
- :
- 438mm
- :
- 132mm
Technical Documents (1)
Also Known As
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 22/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
4 more will be available week commencing 22/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €195.8346 (€240.88) | ( ) |
5+ | €182.7774 (€224.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.