You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1200VA/720W 3U Rack Mount UPS - 

RACK1200VA

RACK1200VA - 1200VA/720W 3U Rack Mount UPS
RACK1200VA - 1200VA/720W 3U Rack Mount UPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
RACK1200VA
Order Code:
CS33118
Product Range
Powercool Rackmount UPS
Also Known As:
GTIN UPC EAN: 5055492407726

Product Range Selector (Powercool Rackmount UPS)

See all from this product range

Product Overview

Designed for home or small business use, the Powercool Rackmount UPS provides stable power protection against surges and spikes complete with scalable run time. The embedded microprocessor controller is designed to ensure reliable operation, and it is fitted with a wide range of inputs to cover multiple devices.
  • Protection from surge and over/under voltage
  • Automatic Voltage Regulator with CPU control
  • DC Cold start support and audible alarm
  • Provides 15-20 minutes backup time (load dependent)
  • Full time EMI/RFI suppression filter
  • USB Connectivity with software monitoring
  • Compatible with generators
  • Reaches 90% capacity after 8 hours
  • Outputs: 1x UK Mains, 4x IEC, 2x RJ45 (in/out), USB (for monitoring)

Contents

UPS, UK mains lead, USB cable, software and user guide

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
-

:
5Outlets

:
1.2kVA / 720W

:
295V

:
230VAC

:
-

:
Powercool Rackmount UPS

:
312mm

:
438mm

:
132mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492407726

12 In stock

4 more will be available week commencing 09/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€152.6056 ( €187.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €152.6056 (€187.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €150.2375 (€184.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --