You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
850VA/510W 2U Rack Mount UPS -
RACK850VA
- Manufacturer:
- POWERCOOL POWERCOOL
- Manufacturer Part No:
- RACK850VA
- Order Code:
- CS33117
- Product Range
- Powercool Rackmount UPS
- Also Known As:
- GTIN UPC EAN: 5055492407979
Product Range Selector (Powercool Rackmount UPS)
See all from this product rangeProduct Overview
- Protection from surge and over/under voltage
- Automatic Voltage Regulator with CPU control
- DC Cold start support and audible alarm
- Provides 15-20 minutes backup time (load dependent)
- Full time EMI/RFI suppression filter
- USB Connectivity with software monitoring
- Compatible with generators
- Reaches 90% capacity after 8 hours
- Outputs: 1x UK Mains, 3x IEC, 2x RJ45 (in/out), USB (for monitoring)
Contents
UPS, UK mains lead, USB cable, software and user guide
Warnings
Product Information
- :
- -
- :
- 4Outlets
- :
- 850VA / 510W
- :
- 295V
- :
- 230VAC
- :
- -
- :
- Powercool Rackmount UPS
- :
- 312mm
- :
- 438mm
- :
- 88mm
Technical Documents (0)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 28/07/25
6 more will be available week commencing 28/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.8859 (€174.52) | ( ) |
5+ | €132.3972 (€162.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.