You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

46mm Floor and Desk Grommet - 

GT001

GT001 - 46mm Floor and Desk Grommet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GT001
Order Code:
PL09745
Product Range
-
Technical Datasheet:
GT001   Datasheet
See all Technical Docs

Product Overview

A floor and desk grommet is also used to interconnect the sub floor to the office floor. Cables travel through the floor grommet to the desk.
  • Circular and rectangular product
  • Floor cut out diameter: 46mm
  • LSZH tough ABS plastic body
  • Cable mouth size: 12mm x 125mm

Product Information


:
12mm

:
30mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

167 In stock Need more?

???PF_PDP_RSP_SUP???

€4.2224 ( €5.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.2224 (€5.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.9904 (€4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --