You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Desktop Unit, 1 Gang, 1x USB A, 1x USB C, White -
MINI DESK 1U
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- MINI DESK 1U
- Order Code:
- PL17731
- Product Range
- PowerData Technologies - Mini Series
- Technical Datasheet:
- MINI DESK 1U Datasheet
Product Range Selector (PowerData Technologies - Mini Series)
See all from this product rangeProduct Overview
- Compact unit with two individually fused, UK power sockets, and a powerful, 3.4A, USB-A/C charger
- Angled sockets accommodate large plug tops and transformers
- Sockets are individually fused to 5A
- 3-pole connector allows different lengths of Start leads to be used
- Unit has a flat base for mounting and includes both adhesive pads and desk clamps
- Master switch with neon power-on indicator
- Interchangeable coloured lids and end caps to customise the look of your desktop unit
- Tough ABS construction
- 500mm power lead to male 3-pole connector
Product Information
- :
- 1Outlets
- :
- UK
- :
- 5A
- :
- 250V
- :
- UK Type G
- :
- 500mm
- :
- PowerData Technologies - Mini Series
Technical Documents (1)
Available for back order
Deliveries start from 29/06/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 29/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.6734 (€52.49) | ( ) |
5+ | €41.2335 (€50.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.