You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Pack Desktop Power Unit, 6 Gang, Black -
P-PACK DESK 6S
New- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- P-PACK DESK 6S
- Order Code:
- PL18148
- Product Range
- PowerData Technologies - P-Pack Series
- Technical Datasheet:
- P-PACK DESK 6S Datasheet
Product Range Selector (PowerData Technologies - P-Pack Series)
See all from this product rangeProduct Overview
- Tough extrusion
- 6x 45° angled sockets, can accept large plugs and transformers
- 500mm power lead to male 3-pole connector
- All desktop units come with two methods of attaching to the desktop
- Fix to the desk with either a pair of G-Clamps, or using adhesive pads
- The clamps come with an optional rubber guard to protect the desk
- Conforms to BS6396 and BS1363
- Certified to BS5733
Product Information
- :
- 6Outlets
- :
- UK
- :
- 3.15A
- :
- 230V
- :
- UK Type G
- :
- 500mm
- :
- PowerData Technologies - P-Pack Series
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.1855 (€51.89) | ( ) |
3+ | €39.865 (€49.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.