You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-Charged NiMH Rechargeable 8.4V PP3 Battery, 300mAh -
MHR84VP
- Manufacturer:
- POWEREX POWEREX
- Manufacturer Part No:
- MHR84VP
- Order Code:
- BT06632
- Product Range
- Powerex Pre-Charged NIMH Batteries
- Also Known As:
- GTIN UPC EAN: 0802366144356
- Technical Datasheet:
- MHR84VP Datasheet
Product Range Selector (Powerex Pre-Charged NIMH Batteries)
See all from this product rangeProduct Overview
- Pre-charged and ready to use straight out of the packaging
- Retains up to 85% charge after 1 year storage
- Rechargeable hundreds of times
Contents
Battery only
Product Information
- :
- 8.4V
- :
- Nickel Metal Hydride
- :
- 300mAh
- :
- PP3
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 1
- :
- PP3
- :
- 17.5mm
- :
- 60g
- :
- HR22
- :
- -
- :
- -
- :
- Powerex Pre-Charged NIMH Batteries
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 14/11/25
Order now. Pay nothing until products are dispatched14 more will be available week commencing 14/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.985 (€19.66) | ( ) |
| 3+ | €15.4675 (€19.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























