You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24Vdc 1.25A 30W Constant Voltage LED Driver -
LED-DR-24V-30W
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- LED-DR-24V-30W
- Order Code:
- PW03090
- Technical Datasheet:
- LED-DR-24V-30W Datasheet
Product Overview
- Compact housing (Indoor use only)
- Short circuit, over current and over Voltage protection
- Screw terminal connections
- 230V Input Voltage
- High Power Factor
0.95 meets EN61347-1, EN61347-2-13 - Long life, high reliability
- High efficiency, double isolated design
- Dims: 19x50x157mm
Product Information
- :
- -
- :
- 24W
- :
- 24VDC
- :
- 1A
- :
- Constant Voltage
- :
- 220V
- :
- 230V
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.9506 (€31.92) | ( ) |
3+ | €24.6987 (€30.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.