You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 1.25A, 15W, Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug -
SW3113-C2
Product Overview
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- Automatic built in short circuit, over Voltage and over current protection
- Meets CEC Energy Efficiency Level V
- No minimum load
- Load regulation: +/- 5%
- EMI: FCC class B conduction & radiation
- Efficiency: 75%
- Meantime between failures: 50,000 hours at 25℃ full load
- Safety: C-Tick, CE, BSMI approved
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 12VDC
- :
- 1.2A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Available for back order
Deliveries start from 12/08/25
Order now. Pay nothing until products are dispatched182 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4832 (€12.89) | ( ) |
3+ | €10.179 (€12.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.