You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24Vdc 250mA 6W Miniature Constant Voltage LED Driver -
PLV2524-01
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- PLV2524-01
- Order Code:
- PW02617
- Technical Datasheet:
- PLV2524-01 Datasheet
Product Range Selector (LED Driver PSU)
See all from this product rangeProduct Overview
- Universal 100-240V ac input
- Screw terminals on both input and output for easy connection
- Miniature size - 57 x 40 x 20.5mm including fixing lugs
- For powering LED flexible strips, MR16 lamps or any LED product that requires constant Voltage to 6W
Product Information
- :
- -
- :
- 6W
- :
- 24VDC
- :
- 250mA
- :
- Constant Voltage
- :
- 100V
- :
- 240V
- :
- LED Driver PSU
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.70 (€14.39) | ( ) |
5+ | €11.1384 (€13.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.