You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, Wall Mount, In Line Power Supply, 2.1mm Plug -
SW3114LUG-B-UK
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW3114LUG-B-UK
- Order Code:
- PW03950
- Product Range
- -
- Technical Datasheet:
- SW3114LUG-B-UK Datasheet
Product Overview
- Universal / Full Range AC Input
- Fixed AC mains lead with UK plug fitted (Can be cut off for direct wiring)
- Small and compact design
- Meets latest energy efficiency legislation
- Safety approved
- Integral fixing lugs for mounting
- High reliability MTBF 50k hours
- AC cable length: 1.5m
- DC cable length: 1.5m
Product Information
- :
- -
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- UK Type G
Technical Documents (1)
292 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0758 (€19.77) | ( ) |
3+ | €14.9175 (€18.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.