You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V, 3.62A, Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug -
SW3673B
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW3673B
- Order Code:
- PW04099
- Also Known As:
- GTIN UPC EAN: 5060505830187
- Technical Datasheet:
- SW3673B Datasheet
Product Overview
- 2 Pin C8 connector
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- Compact size
- Automatic built in short circuit, over Voltage and over current protection
- 100% Burned in and tested - High reliability
- No minimum load
- CEC Level VI
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 64.58W
- :
- 18VDC
- :
- 3.62A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- -
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.2204 (€34.71) | ( ) |
3+ | €26.0442 (€32.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.