You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 4.3A, 65W, Desktop Power Supply, IEC C14, 2.1mm Plug -
SW3837-D
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW3837-D
- Order Code:
- PW03783
- Product Range
- -
- Technical Datasheet:
- SW3837-D Datasheet
Product Overview
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- Compact size
- Automatic built in short circuit, over voltage and over current protection
- High Reliability - Meets CEC Energy Efficiency Level V
- 100% burned in and tested - High reliability
- No minimum load
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 65W
- :
- 15VDC
- :
- 4.3A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 05/10/25
Order now. Pay nothing until products are dispatched
42 more will be available week commencing 05/10/25
200 more will be available week commencing 04/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.9065 (€20.79) | ( ) |
3+ | €16.3566 (€20.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.