You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Plug In Constant Current LED Driver, 9W, 3-21V 700mA, 2.1mm DC Plug -
SW4143
Product Overview
- Plug direct into a UK wall socket mains supply
- Suitable for powering LED's requiring a constant current supply
- Short circuit and over temperature protection
- IP20 indoor use only
Product Information
- :
- -
- :
- 9W
- :
- -
- :
- 700mA
- :
- Constant Current
- :
- 100V
- :
- 240V
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.4093 (€22.64) | ( ) |
3+ | €16.2911 (€20.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.