You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VI 2000 IEC Line Interactive UPS, 2kVA / 1.2kW -
10120060
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10120060
- Order Code:
- CS31177
- Product Range
- PowerWalker VI IEC
- Also Known As:
- GTIN UPC EAN: 4260074975475
- Technical Datasheet:
- 10120060 Datasheet
Product Range Selector (PowerWalker VI IEC)
See all from this product rangeProduct Overview
- Equipped with a voltage stabiliser to provide clean, stable power output
- Smart charger to reduce charging time
- Built-in boost and buck AVR
- Simulated sine wave
- Auto restart while AC is recovering
- Off-mode charging and cold start functions
- Multiple LED indicators for UPS status
- USB connectivity across all models
- Supplied with monitoring software
- 2 Year manufacturer warranty (excludes battery)
Contents
UPS, USB cable, software and user guide
Warnings
Product Information
- :
- ITE
- :
- 6Outlets
- :
- 2.2kVA / 1.2kW
- :
- 280V
- :
- 240V
- :
- -
- :
- PowerWalker VI IEC
- :
- 195mm
- :
- 139mm
- :
- 369mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €178.7643 (€219.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.