You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VFI 3000 TG UPS, 3kVA / 2.7kW -
10122103
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10122103
- Order Code:
- CS31627
- Product Range
- PowerWalker VFI
- Technical Datasheet:
- 10122103 Datasheet
Product Range Selector (PowerWalker VFI)
See all from this product rangeProduct Overview
- Provides powerful and secure protection for business critical devices such as kiosks and ATMs
- Online technology with Power Factor 0.9
- Wide input voltage range for all environments
- RS232 & USB connectivity across all models
- Backlit LCD display provides operating status
Contents
UPS, input power cable, USB Cable, 2x IEC cables, software and user guide
Warnings
Product Information
- :
- ITE
- :
- 3kVA / 2.7kW
- :
- 5Outlets
- :
- 300V
- :
- 240V
- :
- 4.5min
- :
- PowerWalker VFI
- :
- 390mm
- :
- 190mm
- :
- 328mm
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €551.4912 (€678.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.