You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CO2 Fire Extinguisher, 5kg - 

81/02907

81/02907 - CO2 Fire Extinguisher, 5kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERX POWERX
Manufacturer Part No:
81/02907
Order Code:
SR10227

Product Range Selector (Powerex - CO2 Extinguishers)

See all from this product range

Product Overview

  • 5kg, CO2 Fire extinguisher
  • Brass valve assembly
  • Coated steel levers
  • Polyester external coating
  • High tensile steel body
  • Inclusive of pressure release valve
  • Supplied with wall bracket
  • Approved to the Pressure Equipment Directive
  • BS EN3 Approved
  • Manufacturer's 5-year warranty
  • Discharge time: 9 seconds
  • Fire rating: 70B
  • Weight 14.2kg

Product Information


:
B

:
CO2

:
70B

:
5 kg

:
Powerex - CO2 Extinguishers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 30/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€82.134 ( €101.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €82.134 (€101.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €79.7706 (€98.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --